402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206402RFKTA

DigiKey Part Number
541-CRCW1206402RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206402RFKTACT-ND - Cut Tape (CT)
541-CRCW1206402RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206402RFKTA
Description
RES SMD 402 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206402RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,811
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33100RM3.31
25RM0.25840RM6.46
50RM0.21820RM10.91
100RM0.18640RM18.64
250RM0.15428RM38.57
500RM0.13578RM67.89
1,000RM0.12119RM121.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09421RM471.05
10,000RM0.08769RM876.90
15,000RM0.08451RM1,267.65
25,000RM0.08107RM2,026.75
35,000RM0.07910RM2,768.50
50,000RM0.07724RM3,862.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700