
CRCW1206475RFKEAHP | |
|---|---|
DigiKey Part Number | 541-475UTR-ND - Tape & Reel (TR) 541-475UCT-ND - Cut Tape (CT) 541-475UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206475RFKEAHP |
Description | RES SMD 475 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206475RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.37360 | RM9.34 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27620 | RM27.62 |
| 250 | RM0.23308 | RM58.27 |
| 500 | RM0.20826 | RM104.13 |
| 1,000 | RM0.18861 | RM188.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15125 | RM756.25 |
| 10,000 | RM0.14244 | RM1,424.40 |
| 15,000 | RM0.13815 | RM2,072.25 |
| 25,000 | RM0.13350 | RM3,337.50 |
| 35,000 | RM0.13084 | RM4,579.40 |
| 50,000 | RM0.12832 | RM6,416.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

