
CRCW1206511KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206511KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206511KFKTACT-ND - Cut Tape (CT) 541-CRCW1206511KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206511KFKTA |
Description | RES SMD 511K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206511KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.25840 | RM6.46 |
| 50 | RM0.21820 | RM10.91 |
| 100 | RM0.18640 | RM18.64 |
| 250 | RM0.15428 | RM38.57 |
| 500 | RM0.13578 | RM67.89 |
| 1,000 | RM0.12119 | RM121.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09421 | RM471.05 |
| 10,000 | RM0.08769 | RM876.90 |
| 15,000 | RM0.08451 | RM1,267.65 |
| 25,000 | RM0.08107 | RM2,026.75 |
| 35,000 | RM0.07910 | RM2,768.50 |
| 50,000 | RM0.07724 | RM3,862.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

