51 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651K0FKEAHP

DigiKey Part Number
541-CRCW120651K0FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW120651K0FKEAHPCT-ND - Cut Tape (CT)
541-CRCW120651K0FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120651K0FKEAHP
Description
RES SMD 51K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,523
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.63000RM6.30
25RM0.51080RM12.77
50RM0.44200RM22.10
100RM0.38770RM38.77
250RM0.33252RM83.13
500RM0.30070RM150.35
1,000RM0.27552RM275.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22634RM1,131.70
10,000RM0.21503RM2,150.30
15,000RM0.20952RM3,142.80
25,000RM0.20354RM5,088.50
35,000RM0.20012RM7,004.20
50,000RM0.19689RM9,844.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800