
CRCW12065R60FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.60UTR-ND - Tape & Reel (TR) 541-5.60UCT-ND - Cut Tape (CT) 541-5.60UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065R60FKEAHP |
Description | RES SMD 5.6 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R60FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.54000 | RM5.40 |
| 25 | RM0.43200 | RM10.80 |
| 50 | RM0.37120 | RM18.56 |
| 100 | RM0.32310 | RM32.31 |
| 250 | RM0.27468 | RM68.67 |
| 500 | RM0.24688 | RM123.44 |
| 1,000 | RM0.22486 | RM224.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18240 | RM912.00 |
| 10,000 | RM0.17250 | RM1,725.00 |
| 15,000 | RM0.16768 | RM2,515.20 |
| 25,000 | RM0.16245 | RM4,061.25 |
| 35,000 | RM0.15946 | RM5,581.10 |
| 50,000 | RM0.15662 | RM7,831.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

