
CRCW12067R50JNEA | |
|---|---|
DigiKey Part Number | 541-7.5ETR-ND - Tape & Reel (TR) 541-7.5ECT-ND - Cut Tape (CT) 541-7.5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067R50JNEA |
Description | RES SMD 7.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067R50JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.11820 | RM5.91 |
| 100 | RM0.09810 | RM9.81 |
| 250 | RM0.07864 | RM19.66 |
| 500 | RM0.06754 | RM33.77 |
| 1,000 | RM0.05875 | RM58.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04310 | RM215.50 |
| 10,000 | RM0.03920 | RM392.00 |
| 15,000 | RM0.03731 | RM559.65 |
| 25,000 | RM0.03526 | RM881.50 |
| 35,000 | RM0.03409 | RM1,193.15 |
| 50,000 | RM0.03298 | RM1,649.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

