
CRCW1206909RFKEAHP | |
|---|---|
DigiKey Part Number | 541-909UTR-ND - Tape & Reel (TR) 541-909UCT-ND - Cut Tape (CT) 541-909UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206909RFKEAHP |
Description | RES SMD 909 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206909RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.63000 | RM6.30 |
| 25 | RM0.51080 | RM12.77 |
| 50 | RM0.44200 | RM22.10 |
| 100 | RM0.38770 | RM38.77 |
| 250 | RM0.33252 | RM83.13 |
| 500 | RM0.30070 | RM150.35 |
| 1,000 | RM0.27552 | RM275.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22634 | RM1,131.70 |
| 10,000 | RM0.21503 | RM2,150.30 |
| 15,000 | RM0.20952 | RM3,142.80 |
| 25,000 | RM0.20354 | RM5,088.50 |
| 35,000 | RM0.20012 | RM7,004.20 |
| 50,000 | RM0.19689 | RM9,844.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

