
CRCW121010R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW121010R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW121010R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW121010R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0FKTAHP |
Description | CRCW1210-HP 100 10R 1% RT1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM6.00500 | RM60.05 |
| 25 | RM5.39320 | RM134.83 |
| 50 | RM5.04000 | RM252.00 |
| 100 | RM4.75950 | RM475.95 |
| 250 | RM4.47444 | RM1,118.61 |
| 500 | RM4.30918 | RM2,154.59 |
| 1,000 | RM4.17762 | RM4,177.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.81665 | RM19,083.25 |
| 10,000 | RM3.75719 | RM37,571.90 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

