
CRCW121011R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-11NTR-ND - Tape & Reel (TR) 541-11NCT-ND - Cut Tape (CT) 541-11NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121011R0JNEAHP |
Description | RES SMD 11 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121011R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.30800 | RM13.08 |
| 25 | RM1.09680 | RM27.42 |
| 50 | RM0.97640 | RM48.82 |
| 100 | RM0.88020 | RM88.02 |
| 250 | RM0.78296 | RM195.74 |
| 500 | RM0.72686 | RM363.43 |
| 1,000 | RM0.68221 | RM682.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.58761 | RM2,938.05 |
| 10,000 | RM0.56750 | RM5,675.00 |
| 15,000 | RM0.55770 | RM8,365.50 |
| 25,000 | RM0.54706 | RM13,676.50 |
| 35,000 | RM0.54097 | RM18,933.95 |
| 50,000 | RM0.53521 | RM26,760.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

