1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
CRCW-HP-1210

CRCW12101K00FKEAHP

DigiKey Part Number
541-1.00KDTR-ND - Tape & Reel (TR)
541-1.00KDCT-ND - Cut Tape (CT)
541-1.00KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101K00FKEAHP
Description
RES SMD 1K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101K00FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,571
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.18600RM11.86
25RM0.99120RM24.78
50RM0.87860RM43.93
100RM0.78920RM78.92
250RM0.69880RM174.70
500RM0.64672RM323.36
1,000RM0.60522RM605.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.51846RM2,592.30
10,000RM0.49980RM4,998.00
15,000RM0.49070RM7,360.50
25,000RM0.48083RM12,020.75
35,000RM0.47517RM16,630.95
50,000RM0.46982RM23,491.00
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500