


CRCW12101K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00KDTR-ND - Tape & Reel (TR) 541-1.00KDCT-ND - Cut Tape (CT) 541-1.00KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K00FKEAHP |
Description | RES SMD 1K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.18600 | RM11.86 |
| 25 | RM0.99120 | RM24.78 |
| 50 | RM0.87860 | RM43.93 |
| 100 | RM0.78920 | RM78.92 |
| 250 | RM0.69880 | RM174.70 |
| 500 | RM0.64672 | RM323.36 |
| 1,000 | RM0.60522 | RM605.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.51846 | RM2,592.30 |
| 10,000 | RM0.49980 | RM4,998.00 |
| 15,000 | RM0.49070 | RM7,360.50 |
| 25,000 | RM0.48083 | RM12,020.75 |
| 35,000 | RM0.47517 | RM16,630.95 |
| 50,000 | RM0.46982 | RM23,491.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

