
CRCW121043K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-43KNTR-ND - Tape & Reel (TR) 541-43KNCT-ND - Cut Tape (CT) 541-43KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121043K0JNEAHP |
Description | RES SMD 43K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121043K0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.07600 | RM10.76 |
| 25 | RM0.89200 | RM22.30 |
| 50 | RM0.78800 | RM39.40 |
| 100 | RM0.70570 | RM70.57 |
| 250 | RM0.62188 | RM155.47 |
| 500 | RM0.57350 | RM286.75 |
| 1,000 | RM0.53513 | RM535.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.58761 | RM2,938.05 |
| 10,000 | RM0.56750 | RM5,675.00 |
| 15,000 | RM0.55770 | RM8,365.50 |
| 25,000 | RM0.54706 | RM13,676.50 |
| 35,000 | RM0.54097 | RM18,933.95 |
| 50,000 | RM0.53521 | RM26,760.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

