


CRCW1210680RFKEAHP | |
|---|---|
DigiKey Part Number | 541-680DTR-ND - Tape & Reel (TR) 541-680DCT-ND - Cut Tape (CT) 541-680DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210680RFKEAHP |
Description | RES SMD 680 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210680RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.26900 | RM12.69 |
| 25 | RM1.06240 | RM26.56 |
| 50 | RM0.94320 | RM47.16 |
| 100 | RM0.84990 | RM84.99 |
| 250 | RM0.75508 | RM188.77 |
| 500 | RM0.70014 | RM350.07 |
| 1,000 | RM0.65656 | RM656.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.56455 | RM2,822.75 |
| 10,000 | RM0.54492 | RM5,449.20 |
| 15,000 | RM0.53534 | RM8,030.10 |
| 25,000 | RM0.52495 | RM13,123.75 |
| 35,000 | RM0.51901 | RM18,165.35 |
| 50,000 | RM0.51338 | RM25,669.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

