
CRCW12182R49FKEKHP | |
|---|---|
DigiKey Part Number | CRCW12182R49FKEKHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12182R49FKEKHP |
Description | RES SMD 2.49 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12182R49FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.98843 | RM11,953.72 |
| Unit Price without VAT: | RM2.98843 |
|---|---|
| Unit Price with VAT: | RM3.28727 |

