CRCW1218453RFKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.73249
Datasheet
453 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1218453RFKEK

DigiKey Part Number
CRCW1218453RFKEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1218453RFKEK
Description
RES SMD 453 OHM 1% 1W 1218
Customer Reference
Detailed Description
453 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1218453RFKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1218453RFKTKVishay Dale0CRCW1218453RFKTK-NDRM0.73249Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.44012RM1,760.48
Manufacturers Standard Package
Unit Price without VAT:RM0.44012
Unit Price with VAT:RM0.48413