100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010100RFKEFHP

DigiKey Part Number
541-100PTR-ND - Tape & Reel (TR)
541-100PCT-ND - Cut Tape (CT)
541-100PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010100RFKEFHP
Description
RES SMD 100 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010100RFKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,984
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM0.98500RM9.85
25RM0.81480RM20.37
50RM0.71700RM35.85
100RM0.63990RM63.99
250RM0.56168RM140.42
500RM0.51646RM258.23
1,000RM0.48060RM480.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.41315RM1,652.60
8,000RM0.39576RM3,166.08
12,000RM0.38729RM4,647.48
20,000RM0.37810RM7,562.00
28,000RM0.37283RM10,439.24
40,000RM0.36785RM14,714.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300