110 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010110RFKEF

DigiKey Part Number
541-110ACTR-ND - Tape & Reel (TR)
541-110ACCT-ND - Cut Tape (CT)
541-110ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010110RFKEF
Description
RES SMD 110 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010110RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,045
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.46100RM4.61
25RM0.36720RM9.18
50RM0.31520RM15.76
100RM0.27300RM27.30
250RM0.23104RM57.76
500RM0.21442RM107.21
1,000RM0.19885RM198.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16341RM653.64
8,000RM0.14241RM1,139.28
12,000RM0.14169RM1,700.28
20,000RM0.14088RM2,817.60
28,000RM0.14039RM3,930.92
40,000RM0.13785RM5,514.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100