CRCW201015K0FKEFHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.45577
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.32553
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.45731
Datasheet
15 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201015K0FKEFHP

DigiKey Part Number
541-15.0KPTR-ND - Tape & Reel (TR)
541-15.0KPCT-ND - Cut Tape (CT)
541-15.0KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201015K0FKEFHP
Description
RES SMD 15K OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201015K0FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.26900RM12.69
25RM1.06240RM26.56
50RM0.94400RM47.20
100RM0.85030RM85.03
250RM0.75520RM188.80
500RM0.70038RM350.19
1,000RM0.65676RM656.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.57206RM2,288.24
8,000RM0.55093RM4,407.44
12,000RM0.54062RM6,487.44
20,000RM0.52945RM10,589.00
28,000RM0.52304RM14,645.12
40,000RM0.51699RM20,679.60
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100