
CRCW201018K7FKEF | |
|---|---|
DigiKey Part Number | 541-18.7KACTR-ND - Tape & Reel (TR) 541-18.7KACCT-ND - Cut Tape (CT) 541-18.7KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201018K7FKEF |
Description | RES SMD 18.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201018K7FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36720 | RM9.18 |
| 50 | RM0.31520 | RM15.76 |
| 100 | RM0.27300 | RM27.30 |
| 250 | RM0.23104 | RM57.76 |
| 500 | RM0.20678 | RM103.39 |
| 1,000 | RM0.16422 | RM164.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14796 | RM591.84 |
| 8,000 | RM0.14241 | RM1,139.28 |
| 12,000 | RM0.13963 | RM1,675.56 |
| 20,000 | RM0.13883 | RM2,776.60 |
| 28,000 | RM0.13630 | RM3,816.40 |
| 40,000 | RM0.13583 | RM5,433.20 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

