
CRCW20101K50FKTF | |
|---|---|
DigiKey Part Number | 541-CRCW20101K50FKTFTR-ND - Tape & Reel (TR) 541-CRCW20101K50FKTFCT-ND - Cut Tape (CT) 541-CRCW20101K50FKTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K50FKTF |
Description | RES SMD 1.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K50FKTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM0.95000 | RM9.50 |
| 25 | RM0.78480 | RM19.62 |
| 50 | RM0.68960 | RM34.48 |
| 100 | RM0.61460 | RM61.46 |
| 250 | RM0.53836 | RM134.59 |
| 500 | RM0.49448 | RM247.24 |
| 1,000 | RM0.45960 | RM459.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39431 | RM1,577.24 |
| 8,000 | RM0.37740 | RM3,019.20 |
| 12,000 | RM0.36916 | RM4,429.92 |
| 20,000 | RM0.36023 | RM7,204.60 |
| 28,000 | RM0.35511 | RM9,943.08 |
| 40,000 | RM0.35027 | RM14,010.80 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

