
CRCW20101R00JNEFHP | |
|---|---|
DigiKey Part Number | 541-1.0PATR-ND - Tape & Reel (TR) 541-1.0PACT-ND - Cut Tape (CT) 541-1.0PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R00JNEFHP |
Description | RES SMD 1 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R00JNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.59200 | RM15.92 |
| 25 | RM1.34920 | RM33.73 |
| 50 | RM1.20880 | RM60.44 |
| 100 | RM1.09770 | RM109.77 |
| 250 | RM0.98532 | RM246.33 |
| 500 | RM0.92014 | RM460.07 |
| 1,000 | RM0.86842 | RM868.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.76448 | RM3,057.92 |
| 8,000 | RM0.73937 | RM5,914.96 |
| 12,000 | RM0.72713 | RM8,725.56 |
| 20,000 | RM0.71385 | RM14,277.00 |
| 28,000 | RM0.70624 | RM19,774.72 |
| 40,000 | RM0.69905 | RM27,962.00 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

