220 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010220KFKEF

DigiKey Part Number
541-220KACTR-ND - Tape & Reel (TR)
541-220KACCT-ND - Cut Tape (CT)
541-220KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010220KFKEF
Description
RES SMD 220K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010220KFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,499
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.48900RM4.89
25RM0.38920RM9.73
50RM0.33420RM16.71
100RM0.28960RM28.96
250RM0.24492RM61.23
500RM0.21914RM109.57
1,000RM0.19881RM198.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16341RM653.64
8,000RM0.15360RM1,228.80
12,000RM0.14881RM1,785.72
20,000RM0.14363RM2,872.60
28,000RM0.14066RM3,938.48
40,000RM0.13785RM5,514.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500