
CRCW20102K00FKEFHP | |
|---|---|
DigiKey Part Number | 541-2.00KPTR-ND - Tape & Reel (TR) 541-2.00KPCT-ND - Cut Tape (CT) 541-2.00KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K00FKEFHP |
Description | RES SMD 2K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K00FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.26900 | RM12.69 |
| 25 | RM1.06240 | RM26.56 |
| 50 | RM0.94400 | RM47.20 |
| 100 | RM0.85030 | RM85.03 |
| 250 | RM0.75520 | RM188.80 |
| 500 | RM0.70038 | RM350.19 |
| 1,000 | RM0.65676 | RM656.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57206 | RM2,288.24 |
| 8,000 | RM0.55093 | RM4,407.44 |
| 12,000 | RM0.54062 | RM6,487.44 |
| 20,000 | RM0.52945 | RM10,589.00 |
| 28,000 | RM0.52304 | RM14,645.12 |
| 40,000 | RM0.51699 | RM20,679.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

