Direct
Similar

CRCW20102R26FKEF | |
|---|---|
DigiKey Part Number | CRCW20102R26FKEF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20102R26FKEF |
Description | RES SMD 2.26 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R26FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20102R26FKTF | Vishay Dale | 0 | CRCW20102R26FKTF-ND | RM0.51215 | Direct |
| CRCW20102R26FNEF | Vishay Dale | 0 | CRCW20102R26FNEF-ND | RM0.31117 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17072 | RM682.88 |
| Unit Price without VAT: | RM0.17072 |
|---|---|
| Unit Price with VAT: | RM0.18779 |


