
CRCW2010348RFKEF | |
|---|---|
DigiKey Part Number | 541-348ACTR-ND - Tape & Reel (TR) 541-348ACCT-ND - Cut Tape (CT) 541-348ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010348RFKEF |
Description | RES SMD 348 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010348RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36720 | RM9.18 |
| 50 | RM0.31440 | RM15.72 |
| 100 | RM0.27260 | RM27.26 |
| 250 | RM0.23072 | RM57.68 |
| 500 | RM0.20654 | RM103.27 |
| 1,000 | RM0.17695 | RM176.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16323 | RM652.92 |
| 8,000 | RM0.15341 | RM1,227.28 |
| 12,000 | RM0.14863 | RM1,783.56 |
| 20,000 | RM0.14345 | RM2,869.00 |
| 28,000 | RM0.14049 | RM3,933.72 |
| 40,000 | RM0.13768 | RM5,507.20 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

