
CRCW20104K22FKEF | |
|---|---|
DigiKey Part Number | 541-4.22KACTR-ND - Tape & Reel (TR) 541-4.22KACCT-ND - Cut Tape (CT) 541-4.22KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104K22FKEF |
Description | RES SMD 4.22K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104K22FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.48900 | RM4.89 |
| 25 | RM0.38920 | RM9.73 |
| 50 | RM0.33340 | RM16.67 |
| 100 | RM0.28920 | RM28.92 |
| 250 | RM0.24476 | RM61.19 |
| 500 | RM0.21906 | RM109.53 |
| 1,000 | RM0.19873 | RM198.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16335 | RM653.40 |
| 8,000 | RM0.15354 | RM1,228.32 |
| 12,000 | RM0.14875 | RM1,785.00 |
| 20,000 | RM0.14357 | RM2,871.40 |
| 28,000 | RM0.14060 | RM3,936.80 |
| 40,000 | RM0.13779 | RM5,511.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

