510 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010510RFKEFHP

DigiKey Part Number
541-510PTR-ND - Tape & Reel (TR)
541-510PCT-ND - Cut Tape (CT)
541-510PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010510RFKEFHP
Description
RES SMD 510 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010510RFKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,626
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.23700RM12.37
25RM1.03560RM25.89
50RM0.91960RM45.98
100RM0.82780RM82.78
250RM0.73456RM183.64
500RM0.68068RM340.34
1,000RM0.63789RM637.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.55497RM2,219.88
8,000RM0.53421RM4,273.68
12,000RM0.52409RM6,289.08
20,000RM0.51312RM10,262.40
28,000RM0.50683RM14,191.24
40,000RM0.50088RM20,035.20
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300