CRCW201062K0FKEF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.16788
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.51717
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.14345
Datasheet
62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201062K0FKEF

DigiKey Part Number
CRCW201062K0FKEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW201062K0FKEF
Description
RES SMD 62K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201062K0FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17382RM695.28
Manufacturers Standard Package
Unit Price without VAT:RM0.17382
Unit Price with VAT:RM0.19120