
CRCW201082R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-82.0PTR-ND - Tape & Reel (TR) 541-82.0PCT-ND - Cut Tape (CT) 541-82.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201082R0FKEFHP |
Description | RES SMD 82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201082R0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.00500 | RM10.05 |
| 25 | RM0.83040 | RM20.76 |
| 50 | RM0.73200 | RM36.60 |
| 100 | RM0.65330 | RM65.33 |
| 250 | RM0.57396 | RM143.49 |
| 500 | RM0.52812 | RM264.06 |
| 1,000 | RM0.49171 | RM491.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42314 | RM1,692.56 |
| 8,000 | RM0.40550 | RM3,244.00 |
| 12,000 | RM0.39690 | RM4,762.80 |
| 20,000 | RM0.38758 | RM7,751.60 |
| 28,000 | RM0.38223 | RM10,702.44 |
| 40,000 | RM0.37718 | RM15,087.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

