
CRCW25120000Z0EH | |
|---|---|
DigiKey Part Number | 541-CRCW25120000Z0EHTR-ND - Tape & Reel (TR) 541-CRCW25120000Z0EHCT-ND - Cut Tape (CT) 541-CRCW25120000Z0EHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25120000Z0EH |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25120000Z0EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.53200 | RM5.32 |
| 25 | RM0.44760 | RM11.19 |
| 50 | RM0.39400 | RM19.70 |
| 100 | RM0.34950 | RM34.95 |
| 250 | RM0.30024 | RM75.06 |
| 500 | RM0.26934 | RM134.67 |
| 1,000 | RM0.24306 | RM243.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20578 | RM823.12 |
| 8,000 | RM0.18933 | RM1,514.64 |
| 12,000 | RM0.18088 | RM2,170.56 |
| 20,000 | RM0.17132 | RM3,426.40 |
| 28,000 | RM0.16562 | RM4,637.36 |
| 40,000 | RM0.16006 | RM6,402.40 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

