
CRCW251213K0JNEG | |
|---|---|
DigiKey Part Number | 541-13KXTR-ND - Tape & Reel (TR) 541-13KXCT-ND - Cut Tape (CT) 541-13KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251213K0JNEG |
Description | RES SMD 13K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251213K0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.56300 | RM5.63 |
| 25 | RM0.45400 | RM11.35 |
| 50 | RM0.39080 | RM19.54 |
| 100 | RM0.34120 | RM34.12 |
| 250 | RM0.29092 | RM72.73 |
| 500 | RM0.26202 | RM131.01 |
| 1,000 | RM0.23900 | RM239.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.21245 | RM424.90 |
| 4,000 | RM0.19849 | RM793.96 |
| 6,000 | RM0.19169 | RM1,150.14 |
| 10,000 | RM0.18433 | RM1,843.30 |
| 14,000 | RM0.18012 | RM2,521.68 |
| 20,000 | RM0.17613 | RM3,522.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

