15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251215R0FKTG

DigiKey Part Number
541-CRCW251215R0FKTGTR-ND - Tape & Reel (TR)
541-CRCW251215R0FKTGCT-ND - Cut Tape (CT)
541-CRCW251215R0FKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251215R0FKTG
Description
RES SMD 15 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251215R0FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.19800RM11.98
25RM0.99920RM24.98
50RM0.88660RM44.33
100RM0.79630RM79.63
250RM0.70556RM176.39
500RM0.65310RM326.55
1,000RM0.61141RM611.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55641RM1,112.82
4,000RM0.53100RM2,124.00
6,000RM0.51862RM3,111.72
10,000RM0.50520RM5,052.00
14,000RM0.49752RM6,965.28
20,000RM0.49024RM9,804.80
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900