Similar
Similar

CRCW2512182RFKEGHP | |
|---|---|
DigiKey Part Number | CRCW2512182RFKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512182RFKEGHP |
Description | RES SMD 182 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512182RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT182R | Stackpole Electronics Inc | 0 | RHC2512FT182R-ND | RM1.16571 | Similar |
| RMCP2512FT182R | Stackpole Electronics Inc | 0 | RMCP2512FT182R-ND | RM0.72382 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.03417 | RM2,068.34 |
| Unit Price without VAT: | RM1.03417 |
|---|---|
| Unit Price with VAT: | RM1.13759 |



