
CRCW25121K00FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW25121K00FKTGTR-ND - Tape & Reel (TR) 541-CRCW25121K00FKTGCT-ND - Cut Tape (CT) 541-CRCW25121K00FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K00FKTG |
Description | RES SMD 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K00FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.19800 | RM11.98 |
| 25 | RM0.99920 | RM24.98 |
| 50 | RM0.88660 | RM44.33 |
| 100 | RM0.79630 | RM79.63 |
| 250 | RM0.70556 | RM176.39 |
| 500 | RM0.65310 | RM326.55 |
| 1,000 | RM0.61141 | RM611.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55641 | RM1,112.82 |
| 4,000 | RM0.53100 | RM2,124.00 |
| 6,000 | RM0.51862 | RM3,111.72 |
| 10,000 | RM0.50520 | RM5,052.00 |
| 14,000 | RM0.49752 | RM6,965.28 |
| 20,000 | RM0.49024 | RM9,804.80 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

