
CRCW25121R00FKEG | |
|---|---|
DigiKey Part Number | 541-1.00AAFTR-ND - Tape & Reel (TR) 541-1.00AAFCT-ND - Cut Tape (CT) 541-1.00AAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FKEG |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25121R00FKTG | Vishay Dale | 275 | 541-CRCW25121R00FKTGCT-ND | RM2.21000 | Direct |
| CRCW25121R00FKEGHP | Vishay Dale | 26,488 | 541-1.00RCT-ND | RM3.62000 | Upgrade |
| CRS2512AFX-1R00ELF | Bourns Inc. | 3,791 | CRS2512AFX-1R00ELFCT-ND | RM4.93000 | Upgrade |
| CRM2512-FX-1R00ELF | Bourns Inc. | 8,079 | CRM2512-FX-1R00ELFCT-ND | RM2.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.73700 | RM7.37 |
| 25 | RM0.60200 | RM15.05 |
| 50 | RM0.52400 | RM26.20 |
| 100 | RM0.46220 | RM46.22 |
| 250 | RM0.39984 | RM99.96 |
| 500 | RM0.36382 | RM181.91 |
| 1,000 | RM0.33522 | RM335.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30078 | RM601.56 |
| 4,000 | RM0.28340 | RM1,133.60 |
| 6,000 | RM0.27493 | RM1,649.58 |
| 10,000 | RM0.26576 | RM2,657.60 |
| 14,000 | RM0.26050 | RM3,647.00 |
| 20,000 | RM0.25553 | RM5,110.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

