
CRCW25121R00FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.00RTR-ND - Tape & Reel (TR) 541-1.00RCT-ND - Cut Tape (CT) 541-1.00RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FKEGHP |
Description | RES SMD 1 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.25000 | RM22.50 |
| 25 | RM1.93840 | RM48.46 |
| 50 | RM1.75880 | RM87.94 |
| 100 | RM1.61540 | RM161.54 |
| 250 | RM1.47072 | RM367.68 |
| 500 | RM1.38696 | RM693.48 |
| 1,000 | RM1.32025 | RM1,320.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.21935 | RM2,438.70 |
| 4,000 | RM1.17868 | RM4,714.72 |
| 6,000 | RM1.15885 | RM6,953.10 |
| 10,000 | RM1.13735 | RM11,373.50 |
| 14,000 | RM1.12503 | RM15,750.42 |
| 20,000 | RM1.11337 | RM22,267.40 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

