1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R50FNEG

DigiKey Part Number
541-CRCW25121R50FNEGTR-ND - Tape & Reel (TR)
541-CRCW25121R50FNEGCT-ND - Cut Tape (CT)
541-CRCW25121R50FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R50FNEG
Description
RES SMD 1.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R50FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,060
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.83500RM8.35
25RM0.68560RM17.14
50RM0.60040RM30.02
100RM0.53190RM53.19
250RM0.46320RM115.80
500RM0.42340RM211.70
1,000RM0.39183RM391.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.35291RM705.82
4,000RM0.33371RM1,334.84
6,000RM0.32435RM1,946.10
10,000RM0.31422RM3,142.20
14,000RM0.30841RM4,317.74
20,000RM0.30292RM6,058.40
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000