
CRCW251220K0FKEG | |
|---|---|
DigiKey Part Number | 541-20.0KAFTR-ND - Tape & Reel (TR) 541-20.0KAFCT-ND - Cut Tape (CT) 541-20.0KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251220K0FKEG |
Description | RES SMD 20K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251220K0FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58300 | RM5.83 |
| 25 | RM0.46960 | RM11.74 |
| 50 | RM0.40500 | RM20.25 |
| 100 | RM0.35380 | RM35.38 |
| 250 | RM0.30228 | RM75.57 |
| 500 | RM0.27250 | RM136.25 |
| 1,000 | RM0.24889 | RM248.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22149 | RM442.98 |
| 4,000 | RM0.20717 | RM828.68 |
| 6,000 | RM0.20019 | RM1,201.14 |
| 10,000 | RM0.19263 | RM1,926.30 |
| 14,000 | RM0.18830 | RM2,636.20 |
| 20,000 | RM0.18421 | RM3,684.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

