220 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512220RJNEGHP

DigiKey Part Number
541-220RATR-ND - Tape & Reel (TR)
541-220RACT-ND - Cut Tape (CT)
541-220RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512220RJNEGHP
Description
RES SMD 220 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512220RJNEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,005
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.78900RM17.89
25RM1.52400RM38.10
50RM1.37200RM68.60
100RM1.25060RM125.06
250RM1.12796RM281.99
500RM1.05694RM528.47
1,000RM1.00056RM1,000.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.91962RM1,839.24
4,000RM0.88523RM3,540.92
6,000RM0.86848RM5,210.88
10,000RM0.85029RM8,502.90
14,000RM0.83988RM11,758.32
20,000RM0.83003RM16,600.60
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600