24.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251224K9FKEG

DigiKey Part Number
541-24.9KAFTR-ND - Tape & Reel (TR)
541-24.9KAFCT-ND - Cut Tape (CT)
541-24.9KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251224K9FKEG
Description
RES SMD 24.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251224K9FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.54400RM5.44
25RM0.43480RM10.87
50RM0.37360RM18.68
100RM0.32540RM32.54
250RM0.27692RM69.23
500RM0.24892RM124.46
1,000RM0.22679RM226.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.20126RM402.52
4,000RM0.18778RM751.12
6,000RM0.18122RM1,087.32
10,000RM0.17411RM1,741.10
14,000RM0.17004RM2,380.56
20,000RM0.16619RM3,323.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200