CRCW251224K9FKTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.36037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.26545
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.95689
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 21,638
Unit Price: RM0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.89058
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.24223
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.84115
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.58850
Datasheet
24.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251224K9FKTH

DigiKey Part Number
CRCW251224K9FKTH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251224K9FKTH
Description
RES SMD 24.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251224K9FKTH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.52752RM2,110.08
Manufacturers Standard Package
Unit Price without VAT:RM0.52752
Unit Price with VAT:RM0.58027