
CRCW25122R00FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25122R00FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25122R00FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25122R00FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00FKEGHP |
Description | RES SMD 2 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.42700 | RM24.27 |
| 25 | RM2.09760 | RM52.44 |
| 50 | RM1.90860 | RM95.43 |
| 100 | RM1.75760 | RM175.76 |
| 250 | RM1.60468 | RM401.17 |
| 500 | RM1.51626 | RM758.13 |
| 1,000 | RM1.44582 | RM1,445.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.33734 | RM2,674.68 |
| 4,000 | RM1.29439 | RM5,177.56 |
| 6,000 | RM1.27344 | RM7,640.64 |
| 10,000 | RM1.25073 | RM12,507.30 |
| 14,000 | RM1.23772 | RM17,328.08 |
| 20,000 | RM1.22541 | RM24,508.20 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

