
CRCW25122R00FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25122R00FNEGTR-ND - Tape & Reel (TR) 541-CRCW25122R00FNEGCT-ND - Cut Tape (CT) 541-CRCW25122R00FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00FNEG |
Description | RES SMD 2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00FNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.83500 | RM8.35 |
| 25 | RM0.68720 | RM17.18 |
| 50 | RM0.60040 | RM30.02 |
| 100 | RM0.53190 | RM53.19 |
| 250 | RM0.46320 | RM115.80 |
| 500 | RM0.42348 | RM211.74 |
| 1,000 | RM0.39191 | RM391.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35297 | RM705.94 |
| 4,000 | RM0.33377 | RM1,335.08 |
| 6,000 | RM0.32441 | RM1,946.46 |
| 10,000 | RM0.31427 | RM3,142.70 |
| 14,000 | RM0.30847 | RM4,318.58 |
| 20,000 | RM0.30297 | RM6,059.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

