
CRCW2512300RJNEGHP | |
|---|---|
DigiKey Part Number | 541-300RATR-ND - Tape & Reel (TR) 541-300RACT-ND - Cut Tape (CT) 541-300RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512300RJNEGHP |
Description | RES SMD 300 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512300RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.78900 | RM17.89 |
| 25 | RM1.52400 | RM38.10 |
| 50 | RM1.37200 | RM68.60 |
| 100 | RM1.25060 | RM125.06 |
| 250 | RM1.12796 | RM281.99 |
| 500 | RM1.05694 | RM528.47 |
| 1,000 | RM1.00056 | RM1,000.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.91962 | RM1,839.24 |
| 4,000 | RM0.88523 | RM3,540.92 |
| 6,000 | RM0.86848 | RM5,210.88 |
| 10,000 | RM0.85029 | RM8,502.90 |
| 14,000 | RM0.83988 | RM11,758.32 |
| 20,000 | RM0.83003 | RM16,600.60 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

