30 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251230K0JNEG

DigiKey Part Number
541-30KXTR-ND - Tape & Reel (TR)
541-30KXCT-ND - Cut Tape (CT)
541-30KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251230K0JNEG
Description
RES SMD 30K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251230K0JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,069
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.56300RM5.63
25RM0.45400RM11.35
50RM0.39080RM19.54
100RM0.34120RM34.12
250RM0.29092RM72.73
500RM0.26202RM131.01
1,000RM0.23900RM239.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21245RM424.90
4,000RM0.19849RM793.96
6,000RM0.19169RM1,150.14
10,000RM0.18433RM1,843.30
14,000RM0.18012RM2,521.68
20,000RM0.17613RM3,522.60
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600