390 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512390RFKEGHP

DigiKey Part Number
541-390RTR-ND - Tape & Reel (TR)
541-390RCT-ND - Cut Tape (CT)
541-390RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512390RFKEGHP
Description
RES SMD 390 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512390RFKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.78900RM17.89
25RM1.52560RM38.14
50RM1.37200RM68.60
100RM1.25130RM125.13
250RM1.12856RM282.14
500RM1.05766RM528.83
1,000RM1.00119RM1,001.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.92019RM1,840.38
4,000RM0.88580RM3,543.20
6,000RM0.86903RM5,214.18
10,000RM0.85084RM8,508.40
14,000RM0.84042RM11,765.88
20,000RM0.83057RM16,611.40
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600