3.65 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123K65FKEG

DigiKey Part Number
541-3.65KAFTR-ND - Tape & Reel (TR)
541-3.65KAFCT-ND - Cut Tape (CT)
541-3.65KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123K65FKEG
Description
RES SMD 3.65K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123K65FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,336
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.58300RM5.83
25RM0.46960RM11.74
50RM0.40500RM20.25
100RM0.35380RM35.38
250RM0.30228RM75.57
500RM0.27250RM136.25
1,000RM0.24889RM248.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.22149RM442.98
4,000RM0.20717RM828.68
6,000RM0.20019RM1,201.14
10,000RM0.19263RM1,926.30
14,000RM0.18830RM2,636.20
20,000RM0.18421RM3,684.20
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000