
CRCW25123R30FKEGHP | |
|---|---|
DigiKey Part Number | 541-3.30RTR-ND - Tape & Reel (TR) 541-3.30RCT-ND - Cut Tape (CT) 541-3.30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R30FKEGHP |
Description | RES SMD 3.3 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R30FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.22200 | RM22.22 |
| 25 | RM1.91320 | RM47.83 |
| 50 | RM1.73440 | RM86.72 |
| 100 | RM1.59290 | RM159.29 |
| 250 | RM1.44928 | RM362.32 |
| 500 | RM1.36624 | RM683.12 |
| 1,000 | RM1.30012 | RM1,300.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.20048 | RM2,400.96 |
| 4,000 | RM1.16018 | RM4,640.72 |
| 6,000 | RM1.14055 | RM6,843.30 |
| 10,000 | RM1.11923 | RM11,192.30 |
| 14,000 | RM1.10702 | RM15,498.28 |
| 20,000 | RM1.09548 | RM21,909.60 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

