5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R60FKEG

DigiKey Part Number
541-CRCW25125R60FKEGTR-ND - Tape & Reel (TR)
541-CRCW25125R60FKEGCT-ND - Cut Tape (CT)
541-CRCW25125R60FKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125R60FKEG
Description
RES SMD 5.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R60FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.74100RM7.41
25RM0.60200RM15.05
50RM0.52400RM26.20
100RM0.46220RM46.22
250RM0.39984RM99.96
500RM0.36382RM181.91
1,000RM0.33529RM335.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30078RM601.56
4,000RM0.28340RM1,133.60
6,000RM0.27493RM1,649.58
10,000RM0.26576RM2,657.60
14,000RM0.26050RM3,647.00
20,000RM0.25553RM5,110.60
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400