
CRCW2512680RFKEGHP | |
|---|---|
DigiKey Part Number | CRCW2512680RFKEGHPTR-ND - Tape & Reel (TR) CRCW2512680RFKEGHPCT-ND - Cut Tape (CT) CRCW2512680RFKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512680RFKEGHP |
Description | RES SMD 680 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512680RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.78900 | RM17.89 |
| 25 | RM1.52560 | RM38.14 |
| 50 | RM1.37200 | RM68.60 |
| 100 | RM1.25130 | RM125.13 |
| 250 | RM1.12856 | RM282.14 |
| 500 | RM1.05766 | RM528.83 |
| 1,000 | RM1.00119 | RM1,001.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92019 | RM1,840.38 |
| 4,000 | RM0.88580 | RM3,543.20 |
| 6,000 | RM0.86903 | RM5,214.18 |
| 10,000 | RM0.85084 | RM8,508.40 |
| 14,000 | RM0.84042 | RM11,765.88 |
| 20,000 | RM0.83057 | RM16,611.40 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

